Circular Cable Assembly Unshielded 20.0' (6.10m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200730318

DigiKey Part Number
1200730318-ND
Manufacturer
Manufacturer Product Number
1200730318
Description
CBL CIRC 5POS 20'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 20.0' (6.10m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
5
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
Length
20.0' (6.10m)
Packaging
Bulk
Cable Material
Polyvinyl Chloride (PVC)
Part Status
Active
Shielding
Unshielded
1st Connector Number of Positions
5
Base Product Number
1st Connector Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1286,96000 €286,96 €
10243,96100 €2.439,61 €
25231,42680 €5.785,67 €
Manufacturers Standard Package
Unit Price without VAT:286,96000 €
Unit Price with VAT:341,48240 €