
1200730148 | |
|---|---|
DigiKey Part Number | 1200730148-ND |
Manufacturer | |
Manufacturer Product Number | 1200730148 |
Description | CIRC CBL 3POS RCPT TO PLUG RA 1' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.00' (304.80mm) |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Orientation Keyed |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1.00' (304.80mm) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 3 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Yellow |
1st Connector Orientation Keyed | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,31000 € | 37,31 € |
| 10 | 33,78900 € | 337,89 € |
| 25 | 32,47960 € | 811,99 € |
| 50 | 31,52300 € | 1.576,15 € |
| 100 | 30,59440 € | 3.059,44 € |
| 250 | 29,40856 € | 7.352,14 € |
| Unit Price without VAT: | 37,31000 € |
|---|---|
| Unit Price with VAT: | 44,39890 € |

