Circular Cable Assembly Shielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200720961

DigiKey Part Number
WM21504-ND
Manufacturer
Manufacturer Product Number
1200720961
Description
CIRC CBL 6POS PLUG TO WIRE 16.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
16.40' (5.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
6
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof; NEMA 6
1st Connector Shell Size - Insert
1/2"
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 2 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
191,95000 €91,95 €
1277,16167 €925,94 €
2872,68821 €2.035,27 €
5269,58538 €3.618,44 €
10066,65130 €6.665,13 €
Unit Price without VAT:91,95000 €
Unit Price with VAT:109,42050 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC