Image for 1200720574 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200720574

DigiKey Part Number
1200720574-ND
Manufacturer
Manufacturer Product Number
1200720574
Description
CIRC CBL 6POS 12'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 12.00' (3.66m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
6
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
Length
12.00' (3.66m)
Packaging
Bulk
Cable Material
Polyvinyl Chloride (PVC)
Part Status
Active
Shielding
Unshielded
1st Connector Number of Positions
6
Base Product Number
1st Connector Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
498,92250 €395,69 €
Manufacturers Standard Package
Unit Price without VAT:98,92250 €
Unit Price with VAT:117,71778 €