
1200720396 | |
|---|---|
DigiKey Part Number | 1200720396-ND |
Manufacturer | |
Manufacturer Product Number | 1200720396 |
Description | CBL 4POS PLUG RA TO WIRE LEAD 3' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 30.0' (9.14m) |
Category | 1st Connector Number of Positions Loaded All |
Manufacturer Molex | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 30.0' (9.14m) |
Part Status Obsolete | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Shielding Shielded |
1st Connector Number of Positions 4 | Base Product Number |

