Circular Cable Assembly Unshielded 30.0' (9.14m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200720391

DigiKey Part Number
1200720391-ND
Manufacturer
Manufacturer Product Number
1200720391
Description
CBL 4POS PLUG RA TO WIRE LEAD 3'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 30.0' (9.14m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
30.0' (9.14m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
4
Base Product Number
1st Connector Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.