
1200720388 | |
|---|---|
DigiKey Part Number | 1200720388-ND |
Manufacturer | |
Manufacturer Product Number | 1200720388 |
Description | CIR CBL 4POS PLUG RA TO WIRE 12' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 12.00' (3.66m) |
Category | 1st Connector Number of Positions Loaded All |
Manufacturer Molex | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 12.00' (3.66m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug, Right Angle | Cable Type Round |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 54,91000 € | 658,92 € |
| Unit Price without VAT: | 54,91000 € |
|---|---|
| Unit Price with VAT: | 65,34290 € |

