
1200720351 | |
|---|---|
DigiKey Part Number | 1200720351-ND |
Manufacturer | |
Manufacturer Product Number | 1200720351 |
Description | CIRC CBL 4POS PLUG TO WIRE 25' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 25.0' (7.62m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 25.0' (7.62m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Shielding Shielded |
1st Connector Number of Positions 4 | Base Product Number |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 66,33500 € | 796,02 € |
| Unit Price without VAT: | 66,33500 € |
|---|---|
| Unit Price with VAT: | 78,93865 € |

