
1200720350 | |
|---|---|
DigiKey Part Number | 1200720350-ND |
Manufacturer | |
Manufacturer Product Number | 1200720350 |
Description | CIRC CBL 4POS PLUG TO WIRE 2' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 20.0' (6.10m) |
Category | 1st Connector Number of Positions Loaded All |
Manufacturer Molex | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 20.0' (6.10m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Shielding Shielded |
1st Connector Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 58,06250 € | 696,75 € |
| Unit Price without VAT: | 58,06250 € |
|---|---|
| Unit Price with VAT: | 69,09438 € |

