
1200720340 | |
|---|---|
DigiKey Part Number | 1200720340-ND |
Manufacturer | |
Manufacturer Product Number | 1200720340 |
Description | CIRC CBL 4POS PLUG TO WIRE 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 30.0' (9.14m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 30.0' (9.14m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Base Product Number |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 102,24750 € | 1.226,97 € |
| Unit Price without VAT: | 102,24750 € |
|---|---|
| Unit Price with VAT: | 121,67453 € |

