
1200720336 | |
|---|---|
DigiKey Part Number | 1200720336-ND |
Manufacturer | |
Manufacturer Product Number | 1200720336 |
Description | CIRC CBL 4POS PLUG TO WIRE 12' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 12.00' (3.66m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 12.00' (3.66m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Base Product Number |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 52,98417 € | 635,81 € |
| Unit Price without VAT: | 52,98417 € |
|---|---|
| Unit Price with VAT: | 63,05116 € |

