
1200720307 | |
|---|---|
DigiKey Part Number | 1200720307-ND |
Manufacturer | |
Manufacturer Product Number | 1200720307 |
Description | CIRC CBL 3POS 12' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 12.00' (3.66m) |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | Length 12.00' (3.66m) |
Packaging Bulk | Cable Material Polyvinyl Chloride (PVC) |
Part Status Active | Shielding Unshielded |
1st Connector Number of Positions 3 | Base Product Number |
1st Connector Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 49,41750 € | 197,67 € |
| Unit Price without VAT: | 49,41750 € |
|---|---|
| Unit Price with VAT: | 58,80683 € |

