
1200720303 | |
|---|---|
DigiKey Part Number | 1200720303-ND |
Manufacturer | |
Manufacturer Product Number | 1200720303 |
Description | CIRC CBL 3POS RCPT TO WIRE 6' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.00' (1.83m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 3 | Base Product Number |
1st Connector Number of Positions Loaded All |

