Circular Cable Assembly Unshielded 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200720301

DigiKey Part Number
1200720301-ND
Manufacturer
Manufacturer Product Number
1200720301
Description
CIRC CBL 3POS RCPT TO WIRE 3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Number of Positions Loaded
All
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
3.00' (914.40mm)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Shielding
Unshielded
1st Connector Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,75000 €39,75 €
1033,78400 €337,84 €
2531,67000 €791,75 €
5030,15920 €1.507,96 €
10028,72110 €2.872,11 €
25026,92540 €6.731,35 €
Manufacturers Standard Package
Unit Price without VAT:39,75000 €
Unit Price with VAT:47,30250 €