
1200720110 | |
|---|---|
DigiKey Part Number | 1200720110-ND |
Manufacturer | |
Manufacturer Product Number | 1200720110 |
Description | CIRC CBL 8POS RCPT TO WIRE 12' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 12.00' (3.66m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 12.00' (3.66m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Yellow |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 40,45417 € | 485,45 € |
| Unit Price without VAT: | 40,45417 € |
|---|---|
| Unit Price with VAT: | 48,14046 € |

