
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination IDC | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Base Product Number |
Shell Material Zinc Die Cast |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 9,42320 € | 235,58 € |
| Unit Price without VAT: | 9,42320 € |
|---|---|
| Unit Price with VAT: | 11,21361 € |

