5 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200710071

DigiKey Part Number
WM21503-ND
Manufacturer
Manufacturer Product Number
1200710071
Description
CONN RCPT MALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Silver
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
250VAC, 300VDC
Shell Size - Insert
M12-5
Cable Opening
0.161" ~ 0.319" (4.10mm ~ 8.10mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-25°C ~ 90°C
Termination
Screw
Backshell Material, Plating
Polyamide (PA), Nylon
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Polyamide (PA), Nylon
Primary Material
Metal
Applications
Industrial
Shell Material
Brass
Base Product Number
Shell Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,02000 €14,02 €
1211,76583 €141,19 €
2811,08357 €310,34 €
5210,61000 €551,72 €
10010,13210 €1.013,21 €
2529,49329 €2.392,31 €
Unit Price without VAT:14,02000 €
Unit Price with VAT:16,68380 €

Other Suppliers on DigiKey

16In Stock
Ships from WEC