


Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 30VAC, 36VDC |
Shell Size - Insert M12-5 | Cable Opening 0.130" ~ 0.260" (3.30mm ~ 6.60mm) |
Mounting Type Free Hanging (In-Line), Right Angle | Operating Temperature -25°C ~ 90°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,33000 € | 13,33 € |
| 10 | 11,32800 € | 113,28 € |
| 25 | 10,61920 € | 265,48 € |
| 50 | 10,11280 € | 505,64 € |
| 100 | 9,63080 € | 963,08 € |
| 250 | 9,02876 € | 2.257,19 € |
| Unit Price without VAT: | 13,33000 € |
|---|---|
| Unit Price with VAT: | 15,86270 € |

