
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Nickel-Gold |
Series | Color Black |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 90°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,29610 € | 12.961,00 € |
| Unit Price without VAT: | 1,29610 € |
|---|---|
| Unit Price with VAT: | 1,54236 € |

