
1200705204 | |
|---|---|
DigiKey Part Number | 1200705204-ND |
Manufacturer | |
Manufacturer Product Number | 1200705204 |
Description | MIC 3P MR PG9 PCB MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1200705204 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Shielding |
Shell Size - Insert M12-3 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 250VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 80°C |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 18,97280 € | 474,32 € |
| Unit Price without VAT: | 18,97280 € |
|---|---|
| Unit Price with VAT: | 22,57763 € |

