
Category | Orientation Keyed |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 3A |
Shell Size - Insert M12-8 | Voltage Rating 30VAC, 36VDC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Flange | Applications Industrial |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,61400 € | 640,35 € |
| Unit Price without VAT: | 25,61400 € |
|---|---|
| Unit Price with VAT: | 30,48066 € |

