Circular Cable Assembly Unshielded 0.98' (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200700229

DigiKey Part Number
WM21495-ND
Manufacturer
Manufacturer Product Number
1200700229
Description
CIRC CBL 5POS PLUG TO WIRE 0.98'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 0.98' (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Orientation
Keyed
Manufacturer
Molex
1st Connector Mounting Type
Panel Mount
Series
2nd Connector Type
Wire Leads
Packaging
Bulk
Length
0.98' (300.00mm)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Individual
1st Connector Gender
Female Sockets
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Number of Positions
5
Color
Multiple
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
M12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,69000 €11,69 €
209,45850 €189,17 €
409,00750 €360,30 €
608,75350 €525,21 €
1008,44400 €844,40 €
2607,89419 €2.052,49 €
Manufacturers Standard Package
Unit Price without VAT:11,69000 €
Unit Price with VAT:13,91110 €