
1200700160 | |
|---|---|
DigiKey Part Number | 1200700160-ND |
Manufacturer | |
Manufacturer Product Number | 1200700160 |
Description | MIC 4P FR 90D PCB MOUNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1200700160 Models |
Category | Shell Material Polyoxymethylene (POM), Acetal |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Board Lock |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250VAC/DC |
Mounting Type Panel Mount, Through Hole, Right Angle | Operating Temperature -20°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded | Applications Industrial |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 18,25600 € | 638,96 € |
| Unit Price without VAT: | 18,25600 € |
|---|---|
| Unit Price with VAT: | 21,72464 € |

