
Category | Primary Material Plastic |
Manufacturer Molex | Housing Material Polyamide (PA), Nylon |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Last Time Buy | Shielding Shielded |
Connector Style Standard | Includes 4 pcs - 1 Adapter, 1 Gasket, 1 Nut, 1 Washer |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 4A |
Convert To (Adapter End) Male Pins | Voltage Rating 250V |
Number of Positions (Convert From) 4 | Operating Temperature -20°C ~ 80°C |
Number of Positions (Convert To) 4 | Orientation (Convert From) Keyed |
Mounting Type Panel Mount | Orientation (Convert To) Keyed |
Mounting Feature Bulkhead - Front Side Nut | Housing Finish Nickel |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 33,55000 € | 134,20 € |
| Unit Price without VAT: | 33,55000 € |
|---|---|
| Unit Price with VAT: | 39,92450 € |

