
1200700084 | |
|---|---|
DigiKey Part Number | 1200700084-ND |
Manufacturer | |
Manufacturer Product Number | 1200700084 |
Description | MIC 3P MR STR PCB MOUNT |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1200700084 Models |
Category | Shell Material Polyoxymethylene (POM), Acetal |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Obsolete | Features Board Lock |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 4A |
Shell Size - Insert M12-3 | Voltage Rating 250VAC/DC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -20°C ~ 80°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon |
Fastening Type Threaded | Applications Industrial |
Orientation Keyed | Base Product Number |
Primary Material Plastic |

