3 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Female Sockets Solder
1200700082
1200700082

1200700082

DigiKey Part Number
WM23791-ND
Manufacturer
Manufacturer Product Number
1200700082
Description
CONN RCPT FMALE 3POS GOLD SOLDER
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
1200700082 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyoxymethylene (POM), Acetal
Mfr
Contact Finish - Mating
Gold
Series
Color
Black, Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Obsolete
Features
Board Lock
Connector Type
Shielding
Number of Positions
3
Current Rating (Amps)
4A
Shell Size - Insert
M12-3
Voltage Rating
250VAC/DC
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-20°C ~ 80°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder
Insert Material
Polyamide (PA), Nylon
Fastening Type
Threaded
Applications
Industrial
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.