
1200688009 | |
|---|---|
DigiKey Part Number | WM19374-ND |
Manufacturer | |
Manufacturer Product Number | 1200688009 |
Description | CONN T-ADPT 5P-5/5P F-F/M INLINE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor T-Shaped 5/5 (2) Female Sockets/Female Sockets (1), Male Pins (1) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Molex | Housing Material Thermoplastic Polyurethane (TPU) |
Series | Housing Color Black |
Packaging Bulk | Features Coupling Nut |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style Distributor T-Shaped | Shielding Unshielded |
Convert From (Adapter End) Female Sockets | Current Rating (Amps) 4A |
Convert To (Adapter End) Female Sockets (1), Male Pins (1) | Voltage Rating 60VAC/DC |
Shell Size - Insert (Convert From) M12 | Operating Temperature -25°C ~ 90°C |
Shell Size - Insert (Convert To) M12 | Orientation (Convert From) Keyed |
Number of Positions (Convert From) 5 | Orientation (Convert To) Keyed |
Number of Positions (Convert To) 5 (2) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,79000 € | 50,79 € |
| 10 | 43,17400 € | 431,74 € |
| 30 | 39,95533 € | 1.198,66 € |
| 50 | 38,54240 € | 1.927,12 € |
| 100 | 36,70530 € | 3.670,53 € |
| Unit Price without VAT: | 50,79000 € |
|---|---|
| Unit Price with VAT: | 60,44010 € |

