Circular Cable Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly
1200680351-2-of-2

1200680351

DigiKey Part Number
900-1200680351-ND
Manufacturer
Manufacturer Product Number
1200680351
Description
CIRC CBL 4POS RECEPTACLE TO PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
-
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
Keyed
2nd Connector Mounting Type
-
Length
-
Assembly Configuration
-
Cable Type
-
Cable Material
Thermoplastic Elastomer (TPE)
Color
-
Shielding
-
Ingress Protection
-
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 85 View Now
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1170,98000 €170,98 €
10145,35300 €1.453,53 €
25136,26320 €3.406,58 €
50131,30600 €6.565,30 €
Manufacturers Standard Package
Unit Price without VAT:170,98000 €
Unit Price with VAT:203,46620 €

Other Suppliers on DigiKey

85In Stock
Ships from WEC