
1200680349 | |
|---|---|
DigiKey Part Number | 1200680349-ND |
Manufacturer | |
Manufacturer Product Number | 1200680349 |
Description | MC/MIC 4-POLE M/MP-M/MP-FP #18// |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Connector / / |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Convert From (Adapter End) | - | |
Convert To (Adapter End) | - | |
Shell Size - Insert (Convert From) | - | |
Shell Size - Insert (Convert To) | - | |
Number of Positions (Convert From) | - | |
Number of Positions (Convert To) | - | |
Mounting Type | - | |
Mounting Feature | - | |
Fastening Type | - | |
Housing Material | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Shielding | - | |
Includes | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Orientation (Convert From) | - | |
Orientation (Convert To) | - | |
Material Flammability Rating | - | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 96,86083 € | 2.324,66 € |
| Unit Price without VAT: | 96,86083 € |
|---|---|
| Unit Price with VAT: | 115,26439 € |

