
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | - | |
1st Connector Gender | - | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | - | |
2nd Connector Type | - | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | 3 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 23.0' (7.00m) | |
Assembly Configuration | - | |
Cable Type | - | |
Cable Material | - | |
Color | - | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,48000 € | 89,48 € |
| 10 | 76,05600 € | 760,56 € |
| 25 | 71,29800 € | 1.782,45 € |
| 50 | 67,89920 € | 3.394,96 € |
| 100 | 64,66330 € | 6.466,33 € |
| Unit Price without VAT: | 89,48000 € |
|---|---|
| Unit Price with VAT: | 106,48120 € |

