
1200670221 | |
|---|---|
DigiKey Part Number | WM17340-ND |
Manufacturer | |
Manufacturer Product Number | 1200670221 |
Description | CBL 5POS PLUG RA TO WIRE 13.12' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 13.12' (4.00m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | 2nd Connector Type Wire Leads |
Series | Length 13.12' (4.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Yellow |
1st Connector Number of Positions 5 | Shielding Shielded |
1st Connector Number of Positions Loaded 3 | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 6 |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,75000 € | 72,75 € |
| 10 | 61,83700 € | 618,37 € |
| 25 | 57,96840 € | 1.449,21 € |
| 50 | 55,20460 € | 2.760,23 € |
| 100 | 52,57340 € | 5.257,34 € |
| Unit Price without VAT: | 72,75000 € |
|---|---|
| Unit Price with VAT: | 86,57250 € |

