1200670192 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1
Unit Price: 18,05000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 10
Unit Price: 20,98000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 24,73000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 10
Unit Price: 34,18000 €
Datasheet
Circular Cable Assembly Unshielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200670192

DigiKey Part Number
1200670192-ND
Manufacturer
Manufacturer Product Number
1200670192
Description
CIRC CBL 3POS PLUG TO WIRE 6.56'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
6.56' (2.00m)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Obsolete
Cable Material
Polyurethane (PUR)
1st Connector Type
Plug
Color
Black
1st Connector Gender
Female Sockets
Shielding
Unshielded
1st Connector Number of Positions
3
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M12
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2273104-1TE Connectivity AMP Connectors1A135812-ND18,05000 €Similar
2273104-2TE Connectivity AMP Connectors10A135813-ND20,98000 €Similar
2273104-3TE Connectivity AMP Connectors0A135814-ND24,73000 €Similar
2273104-4TE Connectivity AMP Connectors10A135815-ND34,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes