Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200668671

DigiKey Part Number
900-1200668671-ND
Manufacturer
Manufacturer Product Number
1200668671
Description
CBL CIRC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
32.8' (10.00m)
1st Connector Type
Receptacle
Assembly Configuration
Standard
1st Connector Gender
Male Pins
Cable Type
Round
1st Connector Number of Positions
4
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions Loaded
All
Color
Black
1st Connector Shell Size - Insert
M12
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug, Right Angle
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 24 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
498,78000 €395,12 €
Unit Price without VAT:98,78000 €
Unit Price with VAT:117,54820 €

Other Suppliers on DigiKey

24In Stock
Ships from WEC