
Category | 2nd Connector Number of Positions 4 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3.28' (1.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M12 | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2273117-1 | TE Connectivity AMP Connectors | 0 | A135860-ND | 0,00000 € | Similar |
| 2273117-2 | TE Connectivity AMP Connectors | 4 | A135861-ND | 18,94000 € | Similar |
| 2273117-3 | TE Connectivity AMP Connectors | 0 | A135862-ND | 0,00000 € | Similar |
| 2273117-5 | TE Connectivity AMP Connectors | 0 | A135863-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 46,17583 € | 554,11 € |
| Unit Price without VAT: | 46,17583 € |
|---|---|
| Unit Price with VAT: | 54,94924 € |


