
1200662250 | |
|---|---|
DigiKey Part Number | 900-1200662250-ND |
Manufacturer | |
Manufacturer Product Number | 1200662250 |
Description | CBL 5POS PLUG TO PLUG RA 32.8' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 32.8' (10.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 5 | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Number of Positions Loaded All | Color Yellow |
1st Connector Shell Size - Insert M12 | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 190,89500 € | 2.290,74 € |
| Unit Price without VAT: | 190,89500 € |
|---|---|
| Unit Price with VAT: | 227,16505 € |

