
1200661738 | |
|---|---|
DigiKey Part Number | 900-1200661738-ND |
Manufacturer | |
Manufacturer Product Number | 1200661738 |
Description | CIRC CBL 4POS RCPT TO PLUG 3.28' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Category | 2nd Connector Number of Positions Loaded All |
Manufacturer Molex | 2nd Connector Shell Size - Insert M12 |
Series | 2nd Connector Orientation Keyed |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3.28' (1.00m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
2nd Connector Number of Positions 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,84000 € | 41,84 € |
| 10 | 35,56200 € | 355,62 € |
| 25 | 33,33680 € | 833,42 € |
| 50 | 31,74720 € | 1.587,36 € |
| 100 | 30,23360 € | 3.023,36 € |
| 250 | 28,62312 € | 7.155,78 € |
| Unit Price without VAT: | 41,84000 € |
|---|---|
| Unit Price with VAT: | 49,78960 € |

