
1200661712 | |
|---|---|
DigiKey Part Number | 1200661712-ND |
Manufacturer | |
Manufacturer Product Number | 1200661712 |
Description | CBL ASY CIRC 4P M-USB-A PL 6.56' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to USB A Male Plug 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Male to USB A Male Plug |
Manufacturer Molex | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Shielding Shielded |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 87,90208 € | 2.109,65 € |
| Unit Price without VAT: | 87,90208 € |
|---|---|
| Unit Price with VAT: | 104,60348 € |

