
1200661174 | |
|---|---|
DigiKey Part Number | 1200661174-ND |
Manufacturer | |
Manufacturer Product Number | 1200661174 |
Description | CBL 5POS RCPT TO PLUG RA 13.12' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 13.12' (4.00m) |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded 3 |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 13.12' (4.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 5 | Cable Type Round |
1st Connector Number of Positions Loaded 3 | Cable Material Polyurethane (PUR), Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Yellow |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 52,03250 € | 624,39 € |
| Unit Price without VAT: | 52,03250 € |
|---|---|
| Unit Price with VAT: | 61,91868 € |

