Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200661169

DigiKey Part Number
1200661169-ND
Manufacturer
Manufacturer Product Number
1200661169
Description
CBL 5POS RCPT TO PLUG RA 1.64'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
5
Manufacturer
Molex
2nd Connector Number of Positions Loaded
3
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bag
2nd Connector Orientation
Keyed
Part Status
Last Time Buy
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
1.64' (500.00mm)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
5
Cable Type
Round
1st Connector Number of Positions Loaded
3
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Yellow
1st Connector Orientation
Keyed
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68 - Dust Tight, Waterproof
2nd Connector Type
Plug, Right Angle
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 24.08.2026
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1230,65583 €367,87 €
Unit Price without VAT:30,65583 €
Unit Price with VAT:36,48044 €