



1200661138 | |
|---|---|
DigiKey Part Number | WM23783-ND |
Manufacturer | |
Manufacturer Product Number | 1200661138 |
Description | CBL 3POS RCPT TO PLUG RA 4.92' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Category | 2nd Connector Number of Positions 5 |
Manufacturer Molex | 2nd Connector Number of Positions Loaded 3 |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation Keyed |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 4.92' (1.50m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Shell Size - Insert M12 | Color Yellow |
1st Connector Orientation Keyed | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug, Right Angle | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,53000 € | 47,53 € |
| 12 | 39,88667 € | 478,64 € |
| 28 | 37,57321 € | 1.052,05 € |
| 52 | 35,96885 € | 1.870,38 € |
| 100 | 34,34880 € | 3.434,88 € |
| 252 | 32,41306 € | 8.168,09 € |
| Unit Price without VAT: | 47,53000 € |
|---|---|
| Unit Price with VAT: | 56,56070 € |

