Circular Cable Assembly Unshielded 13.12' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 13.12' (4.00m)

1200660891

DigiKey Part Number
1200660891-ND
Manufacturer
Manufacturer Product Number
1200660891
Description
CIR CBL 5POS RCPT TO PLUG 13.12'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
Keyed
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
13.12' (4.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
5
Cable Type
Round
1st Connector Number of Positions Loaded
4
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Shell Size - Insert
M12
Color
Yellow
1st Connector Orientation
Keyed
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 12 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,61000 €151,61 €
10128,88100 €1.288,81 €
25120,82080 €3.020,52 €
50115,25700 €5.762,85 €
Manufacturers Standard Package
Unit Price without VAT:151,61000 €
Unit Price with VAT:180,41590 €

Other Suppliers on DigiKey

12In Stock
Ships from WEC