
1200660335 | |
|---|---|
DigiKey Part Number | 1200660335-ND |
Manufacturer | |
Manufacturer Product Number | 1200660335 |
Description | CIRC CBL 4POS 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Category | 1st Connector Number of Positions Loaded All |
Manufacturer Molex | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,72000 € | 52,72 € |
| 10 | 44,81300 € | 448,13 € |
| 25 | 42,00880 € | 1.050,22 € |
| 50 | 40,00540 € | 2.000,27 € |
| 100 | 38,09810 € | 3.809,81 € |
| Unit Price without VAT: | 52,72000 € |
|---|---|
| Unit Price with VAT: | 62,73680 € |

