Circular Cable Assembly Unshielded 13.12' (4.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Unshielded 13.12' (4.00m)
Molex RF Connectors | Digi-Key Daily

1200660279

DigiKey Part Number
900-1200660279-ND
Manufacturer
Manufacturer Product Number
1200660279
Description
CIR CBL 4POS RCPT TO PLUG 13.12'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 13.12' (4.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
5
Manufacturer
Molex
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
Keyed
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
13.12' (4.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Shell Size - Insert
M12
Color
Yellow
1st Connector Orientation
Keyed
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 9 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,65000 €68,65 €
1058,35500 €583,55 €
2554,70360 €1.367,59 €
5052,09560 €2.604,78 €
10049,61240 €4.961,24 €
Manufacturers Standard Package
Unit Price without VAT:68,65000 €
Unit Price with VAT:81,69350 €

Other Suppliers on DigiKey

9In Stock
Ships from WEC