Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200659525

DigiKey Part Number
900-1200659525-ND
Manufacturer
Manufacturer Product Number
1200659525
Description
CBL 5POS PLUG RA TO WIRE 32.8'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
32.8' (10.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 17 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,74000 €29,74 €
1025,28000 €252,80 €
2523,69840 €592,46 €
5022,56860 €1.128,43 €
10021,49310 €2.149,31 €
Manufacturers Standard Package
Unit Price without VAT:29,74000 €
Unit Price with VAT:35,39060 €

Other Suppliers on DigiKey

17In Stock
Ships from WEC