Circular Cable Assembly Unshielded 82.0' (25.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200659472

DigiKey Part Number
WM21473-ND
Manufacturer
Manufacturer Product Number
1200659472
Description
CBL 5POS PLUG RA TO WIRE 82'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
82.0' (25.0m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 28 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4154,91000 €619,64 €
Manufacturers Standard Package
Unit Price without VAT:154,91000 €
Unit Price with VAT:184,34290 €

Other Suppliers on DigiKey

28In Stock
Ships from WEC