Image for 1200652478 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200652478

DigiKey Part Number
900-1200652478-ND
Manufacturer
Manufacturer Product Number
1200652478
Description
CBL 5POS RCPT RA TO WIRE 49.2'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 49.2' (15.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
49.2' (15.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Gender
Male Pins
Color
Yellow
1st Connector Number of Positions
5
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
X
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.