Image for 1200652301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200652301

DigiKey Part Number
1200652301-ND
Manufacturer
Manufacturer Product Number
1200652301
Description
CIRC CBL 4POS PLUG TO WIRE 42.7'
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 42.7' (13.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
42.7' (13.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Obsolete
Cable Type
Round
1st Connector Type
Plug
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Gender
Female Sockets
Color
Yellow
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Base Product Number
1st Connector Shell Size - Insert
M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.