Circular Cable Assembly 19.69' (6.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200651668

DigiKey Part Number
1200651668-ND
Manufacturer
Manufacturer Product Number
1200651668
Description
CBL 4POS RCPT RA TO WIRE 19.69'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly 19.69' (6.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
19.69' (6.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Gender
Male Pins
Color
Yellow
1st Connector Number of Positions
4
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Shell Size - Insert
M12
Base Product Number
1st Connector Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,97000 €43,97 €
1037,36800 €373,68 €
2535,03000 €875,75 €
5033,35940 €1.667,97 €
10031,76890 €3.176,89 €
25029,78292 €7.445,73 €
Manufacturers Standard Package
Unit Price without VAT:43,97000 €
Unit Price with VAT:52,32430 €