Image for 1200651361 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200651361

DigiKey Part Number
1200651361-ND
Manufacturer
Manufacturer Product Number
1200651361
Description
CIRC CBL 4POS RCPT TO WIRE 16.4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
2nd Connector Type
Wire Leads
Series
Length
16.40' (5.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Thermoplastic Elastomer (TPE)
1st Connector Gender
Male Pins
Color
Yellow
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Base Product Number
1st Connector Shell Size - Insert
M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 21 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1278,59583 €943,15 €
Unit Price without VAT:78,59583 €
Unit Price with VAT:93,52904 €

Other Suppliers on DigiKey

21In Stock
Ships from WEC