
1200651330 | |
|---|---|
DigiKey Part Number | 1200651330-ND |
Manufacturer | |
Manufacturer Product Number | 1200651330 |
Description | CIRC CBL 4POS 32.8' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Category | 1st Connector Number of Positions Loaded All |
Manufacturer Molex | 2nd Connector Number of Positions 4 |
Series | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,08000 € | 107,08 € |
| 10 | 91,02500 € | 910,25 € |
| 25 | 85,33200 € | 2.133,30 € |
| 50 | 81,26420 € | 4.063,21 € |
| 100 | 78,79640 € | 7.879,64 € |
| Unit Price without VAT: | 107,08000 € |
|---|---|
| Unit Price with VAT: | 127,42520 € |

